Housing FFC Housing for Female Contacts Connector Latch Lock 6 Pos 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 6 Pos 0.050" (1.27mm)
487545-3
487545-3

487545-3

DigiKey Part Number
487545-3-ND
Manufacturer
Manufacturer Product Number
487545-3
Description
CONN FFC RCPT HSG 6POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 6Pos 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
487545-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.05-0.08mm
Manufacturer
TE Connectivity AMP Connectors
Locking Feature
Latch Lock
Series
Voltage Rating
100 V
Packaging
Bulk
Housing Material
Polyester
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
6
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,956
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.55000¥11.55
10¥9.81500¥98.15
25¥9.20280¥230.07
50¥8.76200¥438.10
100¥8.34300¥834.30
250¥7.81964¥1,954.91
500¥7.44630¥3,723.15
1,000¥7.09068¥7,090.68
3,000¥6.56198¥19,685.94
Manufacturers Standard Package