Ring Terminal Connector 5/16 Stud D-Shaped 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485030-1

DigiKey Part Number
A100640TR-ND - Tape & Reel (TR)
A100640CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
485030-1
Description
CONN RING D-SHAPE 14-18AWG #5/16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud D-Shaped 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
485030-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
D-Shaped
Features
Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Brass
Thickness
0.025" (0.64mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.085" ~ 0.140" (2.16mm ~ 3.56mm)
Length - Overall
0.930" (23.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.57000¥4.57
10¥3.87700¥38.77
25¥3.63480¥90.87
50¥3.46120¥173.06
100¥3.29640¥329.64
250¥3.08944¥772.36
500¥2.94172¥1,470.86
1,000¥2.80117¥2,801.17
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.66992¥8,009.76
6,000¥2.54250¥15,255.00
9,000¥2.47082¥22,237.38
15,000¥2.38340¥35,751.00
21,000¥2.32754¥48,878.34
30,000¥2.26974¥68,092.20
Manufacturers Standard Package