
42947-2 | |
|---|---|
DigiKey Part Number | A100876TR-ND - Tape & Reel (TR) A100876CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42947-2 |
Description | CONN RING OVAL 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 8-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42947-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.687" (17.45mm) | Insulation Diameter 0.150" ~ 0.220" (3.81mm ~ 5.59mm) |
Length - Overall 1.245" (31.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.54000 | ¥6.54 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥5.18200 | ¥129.55 |
| 50 | ¥4.93480 | ¥246.74 |
| 100 | ¥4.69850 | ¥469.85 |
| 250 | ¥4.40408 | ¥1,101.02 |
| 500 | ¥4.19352 | ¥2,096.76 |
| 1,000 | ¥3.99324 | ¥3,993.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.91665 | ¥7,833.30 |
| 4,000 | ¥3.72971 | ¥14,918.84 |
| 6,000 | ¥3.62459 | ¥21,747.54 |
| 10,000 | ¥3.49636 | ¥34,963.60 |
| 14,000 | ¥3.41438 | ¥47,801.32 |
| 20,000 | ¥3.32961 | ¥66,592.20 |



