41484 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1,927
Unit Price: ¥27.04000
Datasheet
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41484

DigiKey Part Number
41484-ND
Manufacturer
Manufacturer Product Number
41484
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41484 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Screw, Rivet, Stud
Series
Insulation
Non-Insulated
Packaging
Bag
Mounting Type
Board, Chassis
Part Status
Active
Features
8 Tabs
Terminal Type
Angled - 45°
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1011Keystone Electronics1,92736-1011-ND¥27.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.61000¥13.61
10¥11.54000¥115.40
25¥10.81520¥270.38
50¥10.29940¥514.97
100¥9.80690¥980.69
250¥9.19208¥2,298.02
500¥8.75320¥4,376.60
1,000¥8.33537¥8,335.37
2,500¥7.81372¥19,534.30
Manufacturers Standard Package