Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36927

DigiKey Part Number
A27125-ND
Manufacturer
Manufacturer Product Number
36927
Description
CONN RING CIRC 3/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36927 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.143" (54.43mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.091" (2.31mm)
Contact Finish
Tin
Width - Outer Edges
1.082" (27.48mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.75000¥80.75
10¥68.58800¥685.88
25¥64.29200¥1,607.30
50¥61.22320¥3,061.16
100¥58.30000¥5,830.00
250¥54.65104¥13,662.76
500¥52.04450¥26,022.25
1,000¥49.56314¥49,563.14
Manufacturers Standard Package