
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥390.43000 | ¥390.43 |
| 12 | ¥327.58500 | ¥3,931.02 |
| 28 | ¥308.58214 | ¥8,640.30 |
| 52 | ¥295.40269 | ¥15,360.94 |
| 100 | ¥282.09700 | ¥28,209.70 |
| 252 | ¥264.31147 | ¥66,606.49 |











