
35665 | |
|---|---|
DigiKey Part Number | A27066-ND |
Manufacturer | |
Manufacturer Product Number | 35665 |
Description | CONN RING CIRC 8AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35665 Models |
Category | Length - Overall 1.965" (49.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥22.14000 | ¥221.40 |
| 25 | ¥20.74920 | ¥518.73 |
| 50 | ¥19.75900 | ¥987.95 |
| 100 | ¥18.81440 | ¥1,881.44 |
| 300 | ¥17.41060 | ¥5,223.18 |
| 500 | ¥16.79428 | ¥8,397.14 |
| 1,000 | ¥15.99301 | ¥15,993.01 |
| 2,500 | ¥14.99240 | ¥37,481.00 |










