Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35277

DigiKey Part Number
PB1282-ND
Manufacturer
Manufacturer Product Number
35277
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, Serrated Termination
Terminal Type
Circular Tubular (Battery Lugs)
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Base Product Number
Width - Outer Edges
0.594" (15.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.54000¥29.54
10¥25.14000¥251.40
25¥23.56040¥589.01
50¥22.43580¥1,121.79
100¥21.36420¥2,136.42
300¥19.76997¥5,930.99
500¥19.07010¥9,535.05
1,000¥18.16031¥18,160.31
2,500¥17.02423¥42,560.57
Manufacturers Standard Package