
35152 | |
|---|---|
DigiKey Part Number | A0980-ND |
Manufacturer | |
Manufacturer Product Number | 35152 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35152 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| 10 | ¥7.34100 | ¥73.41 |
| 25 | ¥6.87920 | ¥171.98 |
| 50 | ¥6.54820 | ¥327.41 |
| 100 | ¥6.23570 | ¥623.57 |
| 250 | ¥5.84476 | ¥1,461.19 |
| 500 | ¥5.56544 | ¥2,782.72 |
| 1,000 | ¥5.29973 | ¥5,299.73 |
| 2,500 | ¥4.96790 | ¥12,419.75 |









