
34203 | |
|---|---|
DigiKey Part Number | A27463-ND |
Manufacturer | |
Manufacturer Product Number | 34203 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 34203 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.75100 | ¥37.51 |
| 25 | ¥3.51320 | ¥87.83 |
| 50 | ¥3.34480 | ¥167.24 |
| 100 | ¥3.18540 | ¥318.54 |
| 250 | ¥2.98524 | ¥746.31 |
| 500 | ¥2.84252 | ¥1,421.26 |
| 1,000 | ¥2.70680 | ¥2,706.80 |
| 3,000 | ¥2.50480 | ¥7,514.40 |












