Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34165

DigiKey Part Number
34165-ND
Manufacturer
Manufacturer Product Number
34165
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Box
Color
Blue
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.385" (9.78mm)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Overall
0.920" (23.37mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,735
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.02300¥50.23
25¥4.70920¥117.73
50¥4.48360¥224.18
100¥4.26870¥426.87
250¥4.00084¥1,000.21
500¥3.80962¥1,904.81
1,000¥3.62760¥3,627.60
3,000¥3.35699¥10,070.97
Manufacturers Standard Package