Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34162

DigiKey Part Number
A0966-ND
Manufacturer
Manufacturer Product Number
34162
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34162 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.090" (27.69mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,294
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.75700¥27.57
25¥2.58200¥64.55
50¥2.45660¥122.83
100¥2.33940¥233.94
250¥2.19272¥548.18
500¥2.08780¥1,043.90
1,000¥1.98798¥1,987.98
3,000¥1.83957¥5,518.71
Manufacturers Standard Package