Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190540044

DigiKey Part Number
WM19700-ND
Manufacturer
Manufacturer Product Number
0190540044
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.110" (28.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190570017Molex1,529900-0190570017-ND¥6.09000Parametric Equivalent
0190700026Molex29,742WM18277-ND¥3.76000Parametric Equivalent
0190700027Molex4,472WM14214CT-ND¥4.21000Parametric Equivalent
1377173-1TE Connectivity AMP Connectors448A135057-ND¥11.33000Parametric Equivalent
2-31895-1TE Connectivity AMP Connectors9,999A0886CT-ND¥7.70000Parametric Equivalent
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.21000¥4.21
10¥3.58100¥35.81
25¥3.35920¥83.98
50¥3.19980¥159.99
100¥3.04580¥304.58
250¥2.85488¥713.72
500¥2.71844¥1,359.22
1,000¥2.58854¥2,588.54
3,000¥2.39539¥7,186.17
Manufacturers Standard Package