
34147 | |
|---|---|
DigiKey Part Number | A27306-ND |
Manufacturer | |
Manufacturer Product Number | 34147 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34147 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.856" (21.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.89400 | ¥38.94 |
| 25 | ¥3.65280 | ¥91.32 |
| 50 | ¥3.47720 | ¥173.86 |
| 100 | ¥3.31170 | ¥331.17 |
| 250 | ¥3.10412 | ¥776.03 |
| 500 | ¥2.95570 | ¥1,477.85 |
| 1,000 | ¥2.81442 | ¥2,814.42 |
| 3,000 | ¥2.60441 | ¥7,813.23 |















