Terminal Foil Connector Double Face 10-12 AWG Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330003

DigiKey Part Number
A107466-ND
Manufacturer
Manufacturer Product Number
330003
Description
CONN TERM FOIL DBL FACE 10-12AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Foil Connector Double Face 10-12 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
330003 Models
Product Attributes
Filter Similar Products
Category
Foil Crimp Area
0.454" x 0.932" (11.53mm x 23.67mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
1.292" (32.82mm)
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Double Face
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.84934¥19,698.68
Manufacturers Standard Package