
330005 | |
|---|---|
DigiKey Part Number | 330005-ND |
Manufacturer | |
Manufacturer Product Number | 330005 |
Description | CONN TERM FOIL DBL FACE 10-12AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Double Face 10-12 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 330005 Models |
Category | Foil Crimp Area 0.454" x 2.635" (11.53mm x 66.93mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 3.000" (76.20mm) |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Double Face | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.22000 | ¥56.22 |
| 10 | ¥47.80800 | ¥478.08 |
| 25 | ¥44.81080 | ¥1,120.27 |
| 50 | ¥42.67100 | ¥2,133.55 |
| 100 | ¥40.63250 | ¥4,063.25 |
| 250 | ¥38.08936 | ¥9,522.34 |
| 500 | ¥36.27210 | ¥18,136.05 |
| 1,000 | ¥34.54250 | ¥34,542.50 |
| 2,500 | ¥32.38248 | ¥80,956.20 |

