Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329966

DigiKey Part Number
A27019-ND
Manufacturer
Manufacturer Product Number
329966
Description
CONN RING CIRC 16-22AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
329966 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.070" (27.18mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.713" (18.11mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,986
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.51000¥8.51
10¥7.26100¥72.61
25¥6.80760¥170.19
50¥6.48000¥324.00
100¥6.17120¥617.12
250¥5.78388¥1,445.97
500¥5.50780¥2,753.90
1,000¥5.24467¥5,244.67
3,000¥4.85352¥14,560.56
Manufacturers Standard Package