
327717 | |
|---|---|
DigiKey Part Number | A0896-ND |
Manufacturer | |
Manufacturer Product Number | 327717 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 327717 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.218" (5.54mm) | Length - Ring Center to Termination 0.156" (3.96mm) |
Length - Overall 0.674" (17.12mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.119" (3.02mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.81900 | ¥58.19 |
| 25 | ¥5.45040 | ¥136.26 |
| 50 | ¥5.18900 | ¥259.45 |
| 100 | ¥4.94110 | ¥494.11 |
| 250 | ¥4.63148 | ¥1,157.87 |
| 500 | ¥4.41000 | ¥2,205.00 |
| 1,000 | ¥4.19942 | ¥4,199.42 |
| 3,000 | ¥3.88613 | ¥11,658.39 |















