
326886 | |
|---|---|
DigiKey Part Number | A27274-ND |
Manufacturer | |
Manufacturer Product Number | 326886 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 326886 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.052" (26.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.28000 | ¥11.28 |
| 10 | ¥9.60600 | ¥96.06 |
| 25 | ¥9.00640 | ¥225.16 |
| 50 | ¥8.57500 | ¥428.75 |
| 100 | ¥8.16500 | ¥816.50 |
| 250 | ¥7.65288 | ¥1,913.22 |
| 500 | ¥7.28744 | ¥3,643.72 |
| 1,000 | ¥6.93953 | ¥6,939.53 |
| 2,500 | ¥6.50514 | ¥16,262.85 |








