
323166 | |
|---|---|
DigiKey Part Number | 323166-ND |
Manufacturer | |
Manufacturer Product Number | 323166 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323166 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Nickel |
Width - Outer Edges 0.469" (11.91mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥12.98200 | ¥129.82 |
| 25 | ¥12.16880 | ¥304.22 |
| 50 | ¥11.58680 | ¥579.34 |
| 100 | ¥11.03350 | ¥1,103.35 |
| 300 | ¥10.20983 | ¥3,062.95 |
| 500 | ¥9.84832 | ¥4,924.16 |
| 1,000 | ¥9.37829 | ¥9,378.29 |
| 2,500 | ¥8.79130 | ¥21,978.25 |










