Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323063

DigiKey Part Number
A27414-ND
Manufacturer
Manufacturer Product Number
323063
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Nickel
Width - Outer Edges
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.34000¥13.34
10¥11.32500¥113.25
25¥10.61440¥265.36
50¥10.10600¥505.30
100¥9.62250¥962.25
250¥9.01980¥2,254.95
500¥8.58918¥4,294.59
1,000¥8.17914¥8,179.14
2,500¥7.66722¥19,168.05
Manufacturers Standard Package