
322797 | |
|---|---|
DigiKey Part Number | A27405-ND |
Manufacturer | |
Manufacturer Product Number | 322797 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322797 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.218" (5.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.48200 | ¥64.82 |
| 25 | ¥6.07720 | ¥151.93 |
| 50 | ¥5.78720 | ¥289.36 |
| 100 | ¥5.51050 | ¥551.05 |
| 250 | ¥5.16508 | ¥1,291.27 |
| 500 | ¥4.91816 | ¥2,459.08 |
| 1,000 | ¥4.68332 | ¥4,683.32 |
| 3,000 | ¥4.33398 | ¥13,001.94 |












