
1597KITRBPI | |
|---|---|
DigiKey Part Number | 164-1597KITRBPI-ND |
Manufacturer | |
Manufacturer Product Number | 1597KITRBPI |
Description | CASE PLAS GRAY 4.700"LX3.980"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Gray Hand Held, Split Sides and End Panel(s) 4.700" L x 3.980" W (119.38mm x 101.09mm) X 0.890" (22.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597KITRBPI Models |
Category | Height 0.890" (22.61mm) |
Manufacturer Hammond Manufacturing | Area (L x W) 18.8in² (121cm²) |
Packaging Bulk | Design Hand Held, Split Sides and End Panel(s) |
Part Status Active | Material Plastic |
Container Type Case | Color Gray |
Platform Raspberry Pi B+ | Material Flammability Rating UL94 V-2 |
Size / Dimension 4.700" L x 3.980" W (119.38mm x 101.09mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.35000 | ¥189.35 |






