
322375 | |
|---|---|
DigiKey Part Number | A27409-ND |
Manufacturer | |
Manufacturer Product Number | 322375 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322375 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.811" (20.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323161 | TE Connectivity AMP Connectors | 256 | 323161-ND | ¥38.77000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.42000 | ¥31.42 |
| 10 | ¥26.67900 | ¥266.79 |
| 25 | ¥25.00360 | ¥625.09 |
| 50 | ¥23.80920 | ¥1,190.46 |
| 100 | ¥22.67220 | ¥2,267.22 |
| 250 | ¥21.25228 | ¥5,313.07 |
| 500 | ¥20.23808 | ¥10,119.04 |
| 1,000 | ¥19.27252 | ¥19,272.52 |
| 3,000 | ¥17.83625 | ¥53,508.75 |


