
3-641237-4 | |
|---|---|
DigiKey Part Number | 3-641237-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-641237-4 |
Description | CONN RCPT 4POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641237-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.93000 | ¥21.93 |
| 10 | ¥18.64000 | ¥186.40 |
| 25 | ¥17.47600 | ¥436.90 |
| 50 | ¥16.63800 | ¥831.90 |
| 100 | ¥15.84390 | ¥1,584.39 |
| 250 | ¥14.85132 | ¥3,712.83 |
| 500 | ¥14.14228 | ¥7,071.14 |
| 1,000 | ¥13.46750 | ¥13,467.50 |
| 2,500 | ¥12.62488 | ¥31,562.20 |

















