


280638 | |
|---|---|
DigiKey Part Number | 280638-ND |
Manufacturer | |
Manufacturer Product Number | 280638 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280638 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥16.70500 | ¥167.05 |
| 25 | ¥15.65680 | ¥391.42 |
| 50 | ¥14.90920 | ¥745.46 |
| 100 | ¥14.19630 | ¥1,419.63 |
| 250 | ¥13.30708 | ¥3,326.77 |
| 500 | ¥12.67196 | ¥6,335.98 |
| 1,000 | ¥12.06717 | ¥12,067.17 |
| 3,000 | ¥11.16769 | ¥33,503.07 |




