


280375-2 | |
|---|---|
DigiKey Part Number | A106677-ND |
Manufacturer | |
Manufacturer Product Number | 280375-2 |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280375-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Overall Contact Length 0.563" (14.30mm) |
Series | Insulation Height 0.496" (12.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.260" (6.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥22.44500 | ¥224.45 |
| 100 | ¥19.07640 | ¥1,907.64 |
| 500 | ¥17.02858 | ¥8,514.29 |
| 1,000 | ¥16.21606 | ¥16,216.06 |
| 5,000 | ¥14.47693 | ¥72,384.65 |







