
1427N | |
|---|---|
DigiKey Part Number | HM1272-ND |
Manufacturer | |
Manufacturer Product Number | 1427N |
Description | HANDLE STEEL/CHROME MTG CTR 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427N Models |
Category | Height 1.201" (30.51mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 3.500" (88.90mm) |
Series | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.05000 | ¥83.05 |
| 5 | ¥70.23000 | ¥351.15 |
| 10 | ¥65.78700 | ¥657.87 |
| 25 | ¥60.70200 | ¥1,517.55 |
| 50 | ¥57.36400 | ¥2,868.20 |
| 100 | ¥54.40350 | ¥5,440.35 |
| 250 | ¥50.98912 | ¥12,747.28 |
| 500 | ¥48.73444 | ¥24,367.22 |
| 1,000 | ¥46.72468 | ¥46,724.68 |


