Connector Header Through Hole 6 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207158-8

DigiKey Part Number
207158-8-ND
Manufacturer
Manufacturer Product Number
207158-8
Description
CONN HEADER VERT 6POS 5MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207158-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.181" (4.60mm)
Mfr
Insulation Height
0.464" (11.79mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 130°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black, Red
Number of Positions Loaded
All
Current Rating (Amps)
7.5A
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,260¥64.43563¥81,188.89
Manufacturers Standard Package