
2-34146-1 | |
|---|---|
DigiKey Part Number | A28212TR-ND - Tape & Reel (TR) A28212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34146-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34146-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.74000 | ¥4.74 |
| 10 | ¥4.06100 | ¥40.61 |
| 25 | ¥3.80720 | ¥95.18 |
| 50 | ¥3.62480 | ¥181.24 |
| 100 | ¥3.45130 | ¥345.13 |
| 250 | ¥3.23520 | ¥808.80 |
| 500 | ¥3.08060 | ¥1,540.30 |
| 1,000 | ¥2.93335 | ¥2,933.35 |
| 2,500 | ¥2.74968 | ¥6,874.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.69698 | ¥13,484.90 |
| 10,000 | ¥2.56830 | ¥25,683.00 |
| 15,000 | ¥2.49591 | ¥37,438.65 |
| 25,000 | ¥2.40763 | ¥60,190.75 |
| 35,000 | ¥2.35121 | ¥82,292.35 |











