Image for MTC-12-FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-12-FF

DigiKey Part Number
5880-MTC-12-FF-ND
Manufacturer
Manufacturer Product Number
MTC-12-FF
Description
MULTI-PIN THERMOCOUPLE CABLE CON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Omega
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Anodized
Connector Type
Receptacle Housing
Housing Color
Black
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
12
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 200°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥853.31000¥853.31
Manufacturers Standard Package