
2-34072-2 | |
|---|---|
DigiKey Part Number | A28191TR-ND - Tape & Reel (TR) A28191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34072-2 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2-34072-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Mating Area |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥7.03700 | ¥70.37 |
| 25 | ¥6.59640 | ¥164.91 |
| 50 | ¥6.28140 | ¥314.07 |
| 100 | ¥5.98050 | ¥598.05 |
| 250 | ¥5.60556 | ¥1,401.39 |
| 500 | ¥5.33768 | ¥2,668.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.08767 | ¥7,631.51 |
| 3,000 | ¥4.84483 | ¥14,534.49 |
| 4,500 | ¥4.70824 | ¥21,187.08 |
| 7,500 | ¥4.54171 | ¥34,062.83 |
| 10,500 | ¥4.43521 | ¥46,569.70 |
| 15,000 | ¥4.32513 | ¥64,876.95 |







