
94790 | |
|---|---|
DigiKey Part Number | 3M160911-ND |
Manufacturer | |
Manufacturer Product Number | 94790 |
Description | CONN SPLICE 10-12AWG CRIMP 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Butt Splice, Inline, Individual Openings | Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.56000 | ¥10.56 |
| 10 | ¥8.98000 | ¥89.80 |
| 25 | ¥8.41560 | ¥210.39 |
| 50 | ¥8.01280 | ¥400.64 |
| 100 | ¥7.63050 | ¥763.05 |
| 250 | ¥7.15224 | ¥1,788.06 |
| 500 | ¥6.81044 | ¥3,405.22 |
| 1,000 | ¥6.48526 | ¥6,485.26 |
| 2,500 | ¥6.07934 | ¥15,198.35 |



