
2-33461-2 | |
|---|---|
DigiKey Part Number | A27060TR-ND - Tape & Reel (TR) A27060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33461-2 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33461-2 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130550 | TE Connectivity AMP Connectors | 1,600 | A124398-ND | ¥13.16000 | Parametric Equivalent |
| 2-33461-3 | TE Connectivity AMP Connectors | 5,426 | A100515CT-ND | ¥24.89000 | Parametric Equivalent |
| 2-33461-4 | TE Connectivity AMP Connectors | 119 | A135558-ND | ¥17.01000 | Parametric Equivalent |
| 323166 | TE Connectivity AMP Connectors | 949 | 323166-ND | ¥15.31000 | Parametric Equivalent |
| 0191930152 | Molex | 11,231 | WM19120-ND | ¥5.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.00000 | ¥18.00 |
| 10 | ¥15.28300 | ¥152.83 |
| 25 | ¥14.32080 | ¥358.02 |
| 50 | ¥13.63700 | ¥681.85 |
| 100 | ¥12.98610 | ¥1,298.61 |
| 250 | ¥12.17228 | ¥3,043.07 |
| 500 | ¥11.59090 | ¥5,795.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥10.72659 | ¥16,089.89 |
| 3,000 | ¥10.21493 | ¥30,644.79 |
| 4,500 | ¥9.92708 | ¥44,671.86 |
| 7,500 | ¥9.57602 | ¥71,820.15 |



