
2-320574-2 | |
|---|---|
DigiKey Part Number | A27259TR-ND - Tape & Reel (TR) A27259CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320574-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320574-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577640-1 | TE Connectivity AMP Connectors | 537 | A135145-ND | ¥52.18000 | Parametric Equivalent |
| 2-31903-2 | TE Connectivity AMP Connectors | 33,577 | A135493CT-ND | ¥3.22000 | Parametric Equivalent |
| 2-32960-1 | TE Connectivity AMP Connectors | 11,778 | A09021CT-ND | ¥4.92000 | Parametric Equivalent |
| 2-34161-1 | TE Connectivity AMP Connectors | 36,470 | A0965CT-ND | ¥3.22000 | Parametric Equivalent |
| 2-34161-2 | TE Connectivity AMP Connectors | 3,534 | A135576-ND | ¥5.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥5.04000 | ¥50.40 |
| 25 | ¥4.72360 | ¥118.09 |
| 50 | ¥4.49800 | ¥224.90 |
| 100 | ¥4.28300 | ¥428.30 |
| 250 | ¥4.01444 | ¥1,003.61 |
| 500 | ¥3.82268 | ¥1,911.34 |
| 1,000 | ¥3.64014 | ¥3,640.14 |
| 2,500 | ¥3.41218 | ¥8,530.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.09156 | ¥15,457.80 |
| 10,000 | ¥2.94408 | ¥29,440.80 |
| 15,000 | ¥2.86112 | ¥42,916.80 |
| 25,000 | ¥2.75993 | ¥68,998.25 |

