Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31903-2

DigiKey Part Number
A135493TR-ND - Tape & Reel (TR)
A135493CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31903-2
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31903-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.033" (0.84mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Vinyl
Length - Overall
0.859" (21.82mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,577
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.72800¥27.28
25¥2.55840¥63.96
50¥2.43500¥121.75
100¥2.31790¥231.79
250¥2.17240¥543.10
500¥2.06846¥1,034.23
1,000¥1.96970¥1,969.70
2,500¥1.84628¥4,615.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.81088¥9,054.40
10,000¥1.72445¥17,244.50
15,000¥1.67583¥25,137.45
25,000¥1.61654¥40,413.50
35,000¥1.57866¥55,253.10
50,000¥1.53945¥76,972.50
Manufacturers Standard Package