
180429-2 | |
|---|---|
DigiKey Part Number | A122378-ND |
Manufacturer | |
Manufacturer Product Number | 180429-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180429-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13.5-17 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.67200 | ¥36.72 |
| 25 | ¥3.44040 | ¥86.01 |
| 50 | ¥3.27500 | ¥163.75 |
| 100 | ¥3.11780 | ¥311.78 |
| 250 | ¥2.92228 | ¥730.57 |
| 500 | ¥2.78268 | ¥1,391.34 |
| 1,000 | ¥2.64979 | ¥2,649.79 |
| 2,500 | ¥2.48381 | ¥6,209.53 |




