29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Lower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648208-1

DigiKey Part Number
A36267-ND
Manufacturer
Manufacturer Product Number
1648208-1
Description
CONN RCPT HSG DRAWER 29POS BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Lower
Datasheet
 Datasheet
EDA/CAD Models
1648208-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Guide Pin
Part Status
Active
Color
Black
Connector Type
Housing for Female Sockets
Note
Contacts Sold Separately
Connector Style
Drawer, Lower
Base Product Number
Number of Positions
29 (21 + 8 Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.14000¥122.14
10¥103.81500¥1,038.15
45¥93.35822¥4,201.12
90¥88.90211¥8,001.19
135¥86.39607¥11,663.47
270¥82.27522¥22,214.31
540¥78.35267¥42,310.44
1,035¥74.84200¥77,461.47
Manufacturers Standard Package