Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130203

DigiKey Part Number
A122722-ND
Manufacturer
Manufacturer Product Number
130203
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130203 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.331" (33.81mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160293TE Connectivity AMP Connectors2,558A124517-ND¥6.98000Parametric Equivalent
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥15.66700¥156.67
25¥14.68640¥367.16
50¥13.98440¥699.22
100¥13.31650¥1,331.65
250¥12.48204¥3,120.51
500¥11.88616¥5,943.08
1,000¥11.31890¥11,318.90
2,500¥10.61063¥26,526.58
Manufacturers Standard Package