



103309-3 | |
|---|---|
DigiKey Part Number | A26272-ND |
Manufacturer | |
Manufacturer Product Number | 103309-3 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103309-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461602 | Molex | 10,710 | 900-0702461602-ND | ¥32.67000 | Similar |
| 0878341611 | Molex | 477 | WM14169-ND | ¥22.41000 | Similar |
| D2516-6002-AR | 3M | 49 | MHC16E-ND | ¥20.67000 | Similar |
| N2516-6003-RB | 3M | 990 | 3M161956-ND | ¥24.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 90 | ¥20.31844 | ¥1,828.66 |
| 180 | ¥19.34811 | ¥3,482.66 |
| 540 | ¥17.90500 | ¥9,668.70 |
| 1,080 | ¥17.05090 | ¥18,414.97 |
| 5,040 | ¥15.29656 | ¥77,094.66 |


