Similar

91368-1 | |
|---|---|
DigiKey Part Number | A142029-ND |
Manufacturer | |
Manufacturer Product Number | 91368-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000106800JR500 | Vishay Beyschlag/Draloric/BC Components | 1,122 | 56-PR01000106800JR500CT-ND | ¥8.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,499.89000 | ¥9,499.89 |
| 5 | ¥8,806.50800 | ¥44,032.54 |
| 10 | ¥8,524.13600 | ¥85,241.36 |











