



58614-1 | |
|---|---|
DigiKey Part Number | 58614-1-ND |
Manufacturer | |
Manufacturer Product Number | 58614-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,939.57000 | ¥3,939.57 |
| 5 | ¥3,651.76800 | ¥18,258.84 |
| 10 | ¥3,534.52000 | ¥35,345.20 |
| 25 | ¥3,385.45080 | ¥84,636.27 |















