
2266973-2 | |
|---|---|
DigiKey Part Number | 2266973-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266973-2 |
Description | OC-AT-S-FA-063F091F-070-1168 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.20 ~ 0.80mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45,790.51000 | ¥45,790.51 |










