
2151847-1 | |
|---|---|
DigiKey Part Number | 2151847-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151847-1 |
Description | OC-AT-S-FM-062F079O-001-0340 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 26-30 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,028.29000 | ¥33,028.29 |









