
2151527-1 | |
|---|---|
DigiKey Part Number | 2151527-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151527-1 |
Description | OC-AT-E-FM--001-0328 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Connectors |
Packaging Bulk | Wire Gauge or Range - AWG 22 AWG |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,369.84000 | ¥32,369.84 |










