
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥567.57000 | ¥567.57 |
| 10 | ¥482.46000 | ¥4,824.60 |
| 30 | ¥446.49467 | ¥13,394.84 |
| 50 | ¥430.70220 | ¥21,535.11 |
| 100 | ¥410.16970 | ¥41,016.97 |









