Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2151110-1

DigiKey Part Number
2151110-1-ND
Manufacturer
Manufacturer Product Number
2151110-1
Description
OC-AT-S-FM-036F057F-001-0300
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type Feature
Terminator
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
28-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.05 ~ 0.10mm²
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Hydraulic
Base Product Number
Tool Type
Applicator for Bench Press
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33,028.29000¥33,028.29
Manufacturers Standard Package