


THL 30-4813WI | |
|---|---|
DigiKey Part Number | 1951-THL30-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 30-4813WI |
Description | 30W 1X1" DC/DC CONVERTER ISOLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 30-4813WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥478.09000 | ¥478.09 |
| 5 | ¥460.27400 | ¥2,301.37 |
| 10 | ¥452.79900 | ¥4,527.99 |
| 30 | ¥441.17933 | ¥13,235.38 |
| 50 | ¥435.87340 | ¥21,793.67 |
| 100 | ¥428.76790 | ¥42,876.79 |





