Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.276" Dia (7.00mm) OD 0.591" W x 0.650" H (15.00mm x 16.50mm) Length 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT1730-0730A-BK

DigiKey Part Number
445-2043-ND
Manufacturer
Manufacturer Product Number
ZCAT1730-0730A-BK
Description
FERRITE CORE 80 OHM HINGED 7MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.276" Dia (7.00mm) OD 0.591" W x 0.650" H (15.00mm x 16.50mm) Length 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
80Ohm @ 100MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
0.276" Dia (7.00mm)
Packaging
Bulk
Outer Dimension
0.591" W x 0.650" H (15.00mm x 16.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.181" (30.00mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥14.62700¥146.27
25¥12.47800¥311.95
50¥10.99620¥549.81
100¥9.62020¥962.02
250¥7.94668¥1,986.67
840¥7.46537¥6,270.91
Manufacturers Standard Package