
YFF15PC0J105MT000N | |
|---|---|
DigiKey Part Number | 445-YFF15PC0J105MT000NTR-ND - Tape & Reel (TR) 445-YFF15PC0J105MT000NCT-ND - Cut Tape (CT) 445-YFF15PC0J105MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC0J105MT000N |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC0J105MT000N Models |
Category | Tolerance ±20% |
Manufacturer TDK | Voltage - Rated 6.3V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Type Feed Through | Height (Max) 0.014" (0.35mm) |
Capacitance 1 µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.51300 | ¥15.13 |
| 50 | ¥1.10160 | ¥55.08 |
| 100 | ¥0.97590 | ¥97.59 |
| 500 | ¥0.76316 | ¥381.58 |
| 1,000 | ¥0.69757 | ¥697.57 |
| 2,500 | ¥0.62842 | ¥1,571.05 |
| 5,000 | ¥0.58681 | ¥2,934.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.53676 | ¥5,367.60 |
| 20,000 | ¥0.50938 | ¥10,187.60 |
| 30,000 | ¥0.49566 | ¥14,869.80 |
| 50,000 | ¥0.48046 | ¥24,023.00 |
| 70,000 | ¥0.47157 | ¥33,009.90 |
| 100,000 | ¥0.46301 | ¥46,301.00 |


